24AWG multi-pair cable featuring 12 shielded pairs, constructed with stranded copper conductors and PVC insulation. This 1000-foot spool of grey cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable is shielded, UL and CSA approved, and RoHS compliant, with a PVC jacket and an overall outside diameter of 10.54mm.
Alpha Wire 6369SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.389inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Pairs | 12 |
| Outside Diameter | 10.54mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 103lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6369SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.