Multi-pair cable featuring 24AWG stranded copper conductors, organized into 25 pairs for a total of 50 conductors. This shielded cable utilizes PVC insulation and a PVC jacket, offering a temperature range of -20°C to 80°C and a voltage rating of 300V. The cable is presented on a 100-foot spool with a grey color and an overall outside diameter of 13.21mm. Approvals include UL and CSA, and the product is RoHS compliant.
Alpha Wire 6372SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.451inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Pairs | 25 |
| Outside Diameter | 13.21mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 19.6lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6372SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.