
22AWG multi-pair shielded cable, featuring 15 pairs and 30 conductors. Constructed with stranded copper conductors and PVC insulation, this cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The shielded design, combined with a durable PVC jacket, ensures reliable performance. Supplied on a 1000-foot spool with UL and CSA approvals.
Alpha Wire 6382SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.467inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Pairs | 15 |
| Outside Diameter | 11.99mm |
| Package Quantity | 1 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 157lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6382SL001 to view detailed technical specifications.
No datasheet is available for this part.