Shielded Twisted Pair Cable Tape/Braid Polyethylene 4Conductors 28AWG 5.68mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Alpha Wire 6390 SL001 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 28AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 5.68mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 6390 SL001 to view detailed technical specifications.
No datasheet is available for this part.