Multi-pair cable featuring 28AWG stranded copper conductors, organized into 2 pairs for a total of 4 conductors. This shielded cable utilizes polyethylene insulation and a PVC jacket, rated for 300V and operating temperatures from -20°C to 75°C. The cable has an outside diameter of 5.4mm and is supplied on a 100-foot spool. Approvals include UL and CSA, and the product is RoHS compliant.
Alpha Wire 6390SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6390SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
