
Multi-pair cable featuring 28AWG stranded copper conductors, 4 pairs, and 8 total conductors. Shielded construction with a PVC jacket and polyethylene insulation. Rated for 300V, operating between -20°C and 75°C. UL and CSA approved, RoHS compliant, with an outside diameter of 6.02mm. Supplied on a 1000-foot spool in slate grey.
Alpha Wire 6392SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.235inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.02mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 36lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6392SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.