
Multi-pair cable featuring 28AWG stranded copper conductors, arranged as 4 pairs for a total of 8 conductors. Insulated with PVC to a 0.035-inch thickness, this cable boasts a 300V voltage rating and operates within a -20°C to 75°C temperature range. The cable is protected by a PE jacket and has an overall diameter of 6mm, with a 100-foot length supplied on a spool. Approvals include UL and CSA.
Alpha Wire 6392SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.235inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PE |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6392SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.