
Multi-pair cable featuring 14 conductors, 28AWG stranded copper (7x36) construction, and 7 pairs. This shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 75°C. Insulated with polyethylene and jacketed in PVC, it boasts a 6.5mm outside diameter. UL and CSA approved, this 100-foot spool is packaged in aluminum.
Alpha Wire 6394SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.269inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Pairs | 7 |
| Outside Diameter | 6.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 4.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6394SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.