Multi-pair cable, 28AWG, featuring 9 pairs (18 conductors) of stranded copper (7 x 36) with polyethylene insulation. This shielded cable boasts a 300V rating and operates within a temperature range of -20°C to 75°C. The grey PVC jacket provides durability, with an overall outside diameter of 7.37mm. Supplied on a 100-foot spool, this RoHS compliant cable meets UL and CSA approvals.
Alpha Wire 6395SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.305inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Number of Pairs | 9 |
| Outside Diameter | 7.37mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5.7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6395SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.