28AWG multi-pair shielded cable featuring 12 pairs of copper conductors, each with 7x36 stranding. Insulated with polyethylene (0.035-inch thickness, 0.335-inch diameter) and protected by a PVC jacket, this cable offers a 300V voltage rating. Operating within a temperature range of -20°C to 75°C, it is RoHS compliant and supplied on a 1000-foot spool.
Alpha Wire 6396SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.335inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Pairs | 12 |
| Outside Diameter | 8.1mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 67lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6396SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.