28AWG multi-pair cable featuring 13 pairs (26 conductors) of stranded copper wire. This shielded cable utilizes polyethylene insulation and a PVC jacket, with an overall outside diameter of 8.53mm. Rated for 300V, it operates within a temperature range of -20°C to 75°C. The cable is supplied on a 1000-foot spool, is RoHS compliant, and carries UL and CSA approvals.
Alpha Wire 6397SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.341inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Pairs | 13 |
| Outside Diameter | 8.53mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 68.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6397SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.