
300V multi-pair cable, 28AWG, featuring 18 shielded pairs for a total of 36 conductors. Constructed with copper conductors and polyethylene insulation, this cable is jacketed in PVC for durability. Operating within a temperature range of -20°C to 75°C, it meets UL and CSA approvals. The cable is supplied on a 100-foot spool, is RoHS compliant, and has an outside diameter of 9.27mm.
Alpha Wire 6398SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.383inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Number of Pairs | 18 |
| Outside Diameter | 9.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 8.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6398SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
