
Multi-pair cable featuring 25 pairs of 28AWG stranded copper conductors, each insulated with polyethylene. This shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 75°C. The grey PVC jacket provides durability, with an overall outside diameter of 10.9mm. UL and CSA approved, this 1000-foot spool is RoHS compliant.
Alpha Wire 6399SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.44inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Pairs | 25 |
| Outside Diameter | 10.9mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 107.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6399SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.