
Multi-pair cable featuring 24AWG stranded copper conductors, organized into two pairs for a total of four conductors. Each conductor is insulated with polyethylene (0.035-inch thickness) over a 0.28-inch insulation diameter. The cable is shielded and protected by a grey PVC jacket, with an overall outside diameter of 7.39mm. Rated for 300V, this RoHS compliant cable operates between -20°C and 80°C and is supplied on a 1000-foot spool. Approvals include UL and CSA.
Alpha Wire 6401SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.28inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 7.39mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 45lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6401SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.