
Multi-pair cable featuring 8 conductors (4 pairs) of 24AWG stranded copper. Shielded construction with a 300V rating, operating between -20°C and 80°C. Insulated with polyethylene and jacketed in PVC, this cable has an outside diameter of 8.38mm. Supplied on a 500-foot spool, it is UL and CSA approved and RoHS compliant.
Alpha Wire 6403SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.318inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 8.38mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 31.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6403SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
