This 10-conductor shielded twisted pair cable features 24 AWG tinned copper conductors and a slate-colored jacket. It has a maximum outer diameter of 9.16mm and is rated for 300VAC. The cable operates within a temperature range of -20 to 80°C.
Alpha Wire 6404 SL005 technical specifications.
| Type | Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 9.16mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 6404 SL005 to view detailed technical specifications.
No datasheet is available for this part.