
24 AWG multi-pair cable featuring 7 pairs of conductors, totaling 14 conductors. Constructed with stranded copper conductors (7 x 32) and insulated with polyethylene, this shielded cable offers a 300V voltage rating. The grey PVC jacket provides durability, with an outside diameter of 9.25mm and an insulation diameter of 0.373 inches. Operating within a temperature range of -20°C to 80°C, this RoHS compliant cable is supplied on a 500-foot spool.
Alpha Wire 6406SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.373inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Pairs | 7 |
| Outside Diameter | 9.25mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 39.7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6406SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.