24AWG multi-pair cable, featuring 25 shielded pairs for a total of 50 conductors. Constructed with stranded copper conductors (7 x 32) and polyethylene insulation, this cable offers a 300V voltage rating. The durable PVC jacket provides protection, with a maximum operating temperature of 80°C and a minimum of -20°C. Supplied on a 500-foot spool, this cable meets UL and CSA approvals.
Alpha Wire 6411SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.671inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Pairs | 25 |
| Outside Diameter | 17.02mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 120.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6411SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.