24AWG multi-conductor cable featuring one shielded pair, constructed with copper conductors and polyethylene insulation. This 500-foot spool of grey cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable is jacketed in PVC, has an outside diameter of 5.08mm, and is UL and CSA approved. RoHS compliant.
Alpha Wire 6412SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.208inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.08mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 15.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6412SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.