18 AWG multi-pair cable featuring 6 pairs and 12 conductors, constructed with stranded copper conductors. This unshielded cable utilizes PVC insulation and a PVC jacket, offering a maximum operating temperature of 105°C and a minimum of -20°C. Rated for 300V, it is supplied on a 500-foot spool and meets UL and CSA approvals.
Alpha Wire 6445SL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.557inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 13.67mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 98.2lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6445SL002 to view detailed technical specifications.
No datasheet is available for this part.