
Shielded twinax cable assembly, 18AWG, featuring a 78 Ohm characteristic impedance and 63.96pF capacitance. Constructed with copper conductors, PVC insulation, and a PVC jacket, this 100-foot blue cable operates from -40°C to 75°C and is rated for 600V. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 6450BL005 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 63.96pF |
| Package/Case | 100 |
| Characteristic Impedance | 78R |
| Color | Blue |
| Conductor Material | Copper |
| Impedance | 78R |
| Insulation Diameter | 0.324inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 8.23mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 26 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.2lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6450BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
