Alpha Wire 6451SL001 technical specifications.
| Characteristic Impedance | 120R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 5A |
| Insulation Diameter | 0.48inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.06inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 4 |
| Number of Pairs | 1 |
| Number of Strands | 19 |
| Outside Diameter | 12.2mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeviceNet™ |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6451SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.