
1-pair, 22 AWG multi-conductor, twisted pair cable featuring 7 x 30 stranded copper conductors. This shielded cable offers a characteristic impedance of 120 ohms and a 300V voltage rating. Constructed with PVC insulation and a PVC jacket, it operates within a temperature range of -20°C to 60°C. The cable is 100 feet in length and is RoHS compliant.
Alpha Wire 6453BK005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Characteristic Impedance | 120R |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.284inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.042inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 7.21mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 4.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6453BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.