
Shielded multi-pair cable featuring 22AWG stranded copper conductors, organized into 1.5 pairs. This cable offers a characteristic impedance of 120 Ohms and is rated for 300V. Constructed with PVC insulation and a PVC jacket, it operates within a temperature range of -20°C to 60°C. Approvals include UL and CSA, with RoHS compliance. The cable is supplied on a 100-foot spool.
Alpha Wire 6454BK005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Characteristic Impedance | 120R |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.3inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.042inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 5.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6454BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
