
This multi-pair cable features 8 conductors (4 pairs) of 22AWG stranded copper, offering a 300V DC rated voltage and a 600V voltage rating. The cable is shielded with a black PVC jacket and insulation, providing a temperature range of -20°C to 60°C. Delivered on a 500-foot spool, this RoHS compliant cable has an outside diameter of 11.38mm.
Alpha Wire 6456BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.414inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 11.38mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 600V |
| DC Rated Voltage | 300V |
| Weight | 40.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6456BK002 to view detailed technical specifications.
No datasheet is available for this part.