Alpha Wire 6457WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 11.38mm |
| Packaging | Spool |
| Series | 6457 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 600V |
| Weight | 107lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6457WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.