Alpha Wire 6458BK005 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 53.1pF |
| Package/Case | 100 |
| Characteristic Impedance | 75R |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Diameter | 0.298inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.298inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6458 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 4.1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6458BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.