
22AWG multi-conductor cable featuring 2 conductors and 1 pair, constructed with a copper conductor material and 7 x 30 stranding. This shielded cable offers a characteristic impedance of 150 Ohms and a voltage rating of 300V, suitable for operation between -40°C and 75°C. The orange PVC insulation and jacket provide durability, with an overall outside diameter of 8.92mm. Supplied on a 1000-foot spool, this RoHS compliant cable has a current rating of 2.5A.
Alpha Wire 6461OR001 technical specifications.
| Characteristic Impedance | 150R |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 2.5A |
| Impedance | 150R |
| Insulation Diameter | 0.351inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.05inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 8.92mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 52lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6461OR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
