
22AWG multi-conductor shielded cable featuring 2 conductors and 1 pair, constructed with stranded copper conductors (7 x 30). This PVC-insulated and PVC-jacketed cable offers a characteristic impedance of 150 Ohms and a current rating of 2.5A. Operating within a temperature range of -40°C to 75°C, it is rated for 300V and comes on a 100-foot spool.
Alpha Wire 6461OR005 technical specifications.
| Package/Case | 100 |
| Characteristic Impedance | 150R |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 2.5A |
| Impedance | 150R |
| Insulation Diameter | 0.351inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.05inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 8.92mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5.2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6461OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
