Alpha Wire 6463OR002 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 500foot |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 8mm |
| Packaging | Spool |
| Series | 6463 |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 30lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6463OR002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.