
This multi-conductor cable features a shielded construction with one pair of 22 AWG copper conductors, each with 7 strands of 30 AWG. The cable boasts a characteristic impedance of 150 Ohms and a voltage rating of 300V, suitable for applications up to 2.3A. Insulated with PVC and jacketed in PVC, it operates within a temperature range of -30°C to 75°C. The cable is supplied on a 100-foot spool and is RoHS compliant.
Alpha Wire 6463VI005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Characteristic Impedance | 150R |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 2.3A |
| Insulation Diameter | 0.315inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 8mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6463VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
