Multi-conductor cable featuring 3 conductors, each 20AWG, with a 10x30 stranding configuration. Constructed with copper conductors, PVC insulation, and a PVC jacket, this unshielded cable operates within a temperature range of -5°C to 90°C and is rated for 600V. Approvals include UL, CSA, VDE, and CE, with RoHS compliance. The cable is supplied on a 100-foot spool, with an outside diameter of 6.1mm.
Alpha Wire 65003SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65003SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.