
4-conductor, 20AWG multi-conductor cable featuring a 600V voltage rating and a temperature range of -40°C to 90°C. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a 0.272-inch insulation diameter and a 6.6mm outside diameter. The 1000-foot spool is RoHS compliant and carries UL, CSA, VDE, and CE approvals.
Alpha Wire 65004SL001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 6.6mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 38lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65004SL001 to view detailed technical specifications.
No datasheet is available for this part.