Multi-conductor cable featuring 7 conductors, each 20AWG, with a 10 x 30 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a 600V voltage rating. Operating within a temperature range of -40°C to 90°C, it is supplied on a 500-foot spool and meets UL, CSA, VDE, and CE approvals.
Alpha Wire 65007SL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.327inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.038inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 7.87mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 29lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65007SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.