Alpha Wire 65012 SL001 technical specifications.
| Type | Flexible Cable |
| Size | 20AWG |
| Number of Conductors | 12 |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 10.7mm |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 65012 SL001 to view detailed technical specifications.
No datasheet is available for this part.