Alpha Wire 650BK038 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.165inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.05inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 200 |
| Reach SVHC Compliant | Yes |
| Series | 650 |
| Voltage | 5kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 650BK038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.