Multi-conductor cable featuring 3 conductors of 10AWG stranded copper, insulated with PVC to a thickness of 0.08 inches. The cable has a grey PVC jacket, an outside diameter of 13mm, and an insulation diameter of 0.516 inches. Rated for 600V, it operates within a temperature range of -40°C to 90°C and is RoHS compliant. This unshielded cable is supplied on a 1000-foot spool.
Alpha Wire 65103SL001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.516inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.08inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 13mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 105X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 198lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65103SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.