
Multi-conductor cable featuring 5 conductors, each 12AWG, with a stranding of 65x30. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a 600V voltage rating and operates within a temperature range of -40°C to 90°C. The cable has an outside diameter of 14.05mm and is supplied on a 100-foot spool. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 65205SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.553inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.086inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 14.05mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 65X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 23lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65205SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
