Alpha Wire 652BK038 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 2foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 652BK038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.