Alpha Wire 65304CYSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 1.431inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.047inch |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Series | Xtra-Guard® Flex |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65304CYSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.