4-conductor, 14AWG multi-conductor cable featuring shielded construction and a slate grey PVC jacket. Conductors are stranded copper (41 x 30) with PVC insulation, offering a maximum operating temperature of 90°C and a voltage rating of 600V. This 500-foot spool is UL, CSA, VDE, and CE approved, ensuring broad application compatibility.
Alpha Wire 65404CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.486inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 11.94mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 80.38lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65404CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.