Alpha Wire 65409SL199 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Length | 50foot |
| Number of Conductors | 9 |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Stranding | 41 x 30 |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65409SL199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.