16 AWG multi-conductor cable featuring 4 conductors, each with a 0.035-inch PVC insulation over a 26 x 30 stranded copper conductor. This shielded cable boasts a 600V voltage rating and operates within a temperature range of -40°C to 90°C. The overall construction includes a grey PVC jacket, with an outside diameter of 10.16mm. Supplied on a 100-foot spool, this RoHS compliant cable meets UL, CSA, VDE, and CE approvals.
Alpha Wire 65604CYSL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.416inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 10.16mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 11.36lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65604CYSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.