
4-conductor, 16AWG multi-conductor cable featuring stranded copper conductors with PVC insulation. This unshielded cable operates within a temperature range of -40°C to 90°C and is rated for 600V. The cable has an 8mm outside diameter and is supplied on a 500-foot spool. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 65604SL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 315 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.328inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 8mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 33lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65604SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.