
16AWG multi-conductor cable, featuring 9 unshielded conductors made of stranded copper (26 x 30). Insulated and jacketed with PVC, this cable offers a 600V voltage rating and operates from -5°C to 90°C. The 100-foot spool is grey, RoHS compliant, and carries UL, CSA, VDE, and CE approvals.
Alpha Wire 65609SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Outside Diameter | 12.95mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 18lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65609SL005 to view detailed technical specifications.
No datasheet is available for this part.