
16AWG multi-conductor cable, unshielded, featuring 41 conductors made of copper. This cable offers a 600V voltage rating, with a maximum operating temperature of 90°C and a minimum of -40°C. Insulated with PVC to a thickness of 0.075 inches, it has an overall outside diameter of 23.88mm. The cable is supplied on a 100-foot spool, is RoHS compliant, and carries UL, CSA, VDE, and CE approvals.
Alpha Wire 65641SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.959inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.075inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 41 |
| Outside Diameter | 23.88mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 64lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65641SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.