18AWG multi-conductor cable featuring 12 conductors, each with a 19 x 30 stranding configuration for flexibility. This shielded cable boasts a 600V voltage rating and operates within a temperature range of -40°C to 90°C. Constructed with copper conductors, PVC insulation (0.045-inch thickness, 0.568-inch diameter), and a PVC jacket, it offers a 1000-foot length on a spool. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 65812CYSL001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.568inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 14mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 212.02lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65812CYSL001 to view detailed technical specifications.
No datasheet is available for this part.