This multi-conductor cable features 3 conductors made of tinned copper with a maximum voltage rating of 600VAC. The cable has a minimum operating temperature of -55C and a maximum operating temperature of 105C. It is available in a size of 18 AWG and has a maximum outer diameter of 5.68mm.
Alpha Wire 6653 WH005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 5.68mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 6653 WH005 to view detailed technical specifications.
No datasheet is available for this part.