
28 AWG stranded hook-up wire featuring a brown MPPE insulation and jacket. This UL-approved wire boasts a 600V voltage rating, a 4A current rating, and operates within a temperature range of -40°C to 105°C. Constructed with a 7 x 36 stranded copper conductor, it has an insulation diameter of 0.034 inches and an overall diameter of 0.86mm. The 100-foot spool is RoHS compliant.
Alpha Wire 6710BR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6710 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.