Hook-up wire featuring 28AWG stranded copper conductor, 7 strands of 36 AWG each. Insulated with polyphenylene for a 0.034-inch insulation diameter and 0.009-inch insulation thickness, offering a 600V voltage rating. The MPPE jacket provides a grey finish and a 0.86mm outside diameter. Rated for 4A current and operating temperatures from -40°C to 105°C, this RoHS compliant wire is supplied on a 1000-foot spool.
Alpha Wire 6710SL001 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6710 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710SL001 to view detailed technical specifications.
No datasheet is available for this part.